
CMOS buffer and line driver IC featuring a single non-inverting input and a single 3-state output. Operates with a supply voltage range of 1.65V to 5.5V, supporting a nominal 5.5V. Delivers 8mA high-level output current and 8mA low-level output current. Offers a propagation delay of 7.5ns and a turn-on delay time of 18.5ns. Designed for surface mount applications with a 0.50mm pitch in a 1.45 x 1mm ULLGA-6 package. This component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
