CMOS 1-input non-inverting buffer with 3-state output. Features a 1.65V to 5.5V supply voltage range, 7.5ns propagation delay, and 125°C max operating temperature. Offers 8mA high and low level output current. Surface mountable in a PDSO6 package, this RoHS and Halogen Free component operates with 1uA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLU1GT126AMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT126AMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
