CMOS logic buffer with a single input and single 3-state output. Features a 1.65V to 5.5V supply voltage range, 7.5ns propagation delay, and 1uA quiescent current. Designed for surface mount applications with a PDSO6 package, operating from -55°C to 125°C. Supports -8mA high-level and 8mA low-level output current. Halogen-free and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLU1GT126BMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT126BMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.