
CMOS 1-input Schmitt trigger inverter logic IC, featuring a single circuit with one element and one function. This surface mount device operates from a 1.65V to 5.5V supply voltage, with a nominal 5V, and offers a propagation delay of 10.6ns. It supports a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 1µA. The component is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |