
This 1-input Schmitt trigger buffer IC operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures up to 125°C. It features a propagation delay of 10.6ns and a turn-on delay time of 20.5ns. The device is packaged in a lead-free ULLGA-6 package and is available in quantities of 3000 per reel. The IC is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLU1GT14BMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT14BMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.