The NLU1GT32AMUTCG is a 1.65V to 5.5V OR gate logic IC with a propagation delay of 26.7ns. It features 2 inputs and 1 output, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 6-pin UDFN with a 0.50mm pitch and is lead-free. The OR gate is a single-function device with a Schmitt trigger input, and it operates within the 1.65V to 5.5V supply voltage range.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | 1G |
| Propagation Delay (tpd) | 26.7 |
| Max I(ol) | 0.002 |
| Prop. Delay@Nom-Sup | 26.7 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |