Single 2-input OR Gate, CMOS technology, operating from 1.65V to 5.5V. Features a maximum propagation delay of 7.5ns and output current of 8mA. This surface mount component is supplied in UDFN6 packaging, 1.2 x 1.0 mm with 0.4P pitch, on a 3000-piece tape and reel. It offers a wide operating temperature range of -55°C to 125°C and is Halogen Free, Lead Free, and RoHS Compliant.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
