
CMOS 2-input XOR gate, a single circuit with one gate, operates from a 1.65V to 5.5V supply. Featuring a maximum propagation delay of 8.8ns, this surface mount component offers a high-level output current of -8mA and a low-level output current of 8mA. Designed for a wide temperature range of -55°C to 125°C, it is halogen-free, lead-free, and RoHS compliant. Packaged in a 6-pin ULLGA (1.45 x 1 mm, 0.50 mm pitch) for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLU1GT86AMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT86AMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
