
CMOS 1G Series 2-input XOR gate, featuring a single circuit with one gate and two input lines. This surface mount logic IC operates from a 1.65V to 5.5V supply voltage, with a maximum operating temperature of 125°C and a minimum of -55°C. It offers a propagation delay of 8.8ns and a quiescent current of 1uA, with output currents of 8mA (low) and -8mA (high). The component is RoHS compliant, lead-free, and halogen-free, supplied in tape and reel packaging.
Onsemi NLU1GT86BMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT86BMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
