
Dual 1-input inverter gate IC featuring CMOS technology. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 14.5ns. This surface mount component supports high-level output current of -8mA and low-level output current of 8mA. Designed for operation between -55°C and 125°C, it is RoHS and Halogen Free compliant.
Onsemi NLU2G04AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU2G04AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
