
This dual CMOS inverter operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures up to 125°C. It features a propagation delay of 7.5ns and a turn-on delay time of 14.5ns. The device has a quiescent current of 1uA and can handle high level output currents of up to -8mA and low level output currents of 8mA. It is available in a surface mount package and is compliant with RoHS regulations.
Onsemi NLU2G04CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU2G04CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.