
CMOS dual inverter logic IC featuring two independent inverter circuits. Surface mountable in a UDFN6 package (1.2 x 1.0 mm, 0.4P pitch). Operates with a supply voltage range of 1.65V to 5.5V, with a typical operating voltage of 5V. Delivers 8mA high and low level output current. Features a propagation delay of 14.5ns and a quiescent current of 1uA. Halogen and lead-free, RoHS compliant, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Height | 0.019inch |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 0.057inch |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Width | 0.039inch |
| RoHS | Compliant |
