
Dual 1-input inverter gate IC featuring CMOS technology. This logic IC offers two independent inverter circuits, each with one input and one output. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from 1.65V to 5.5V. The surface-mount device boasts a 7.5ns propagation delay and 8mA low-level output current. It is RoHS compliant, lead-free, and halogen-free.
Onsemi NLU2G06AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU2G06AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
