
Dual 1-input Schmitt trigger inverter logic IC. Features CMOS technology, operating supply voltage of 5V with a range of 1.65V to 5.5V. Offers a propagation delay of 10.6ns and a low quiescent current of 1uA. Surface mountable in a 1.45mm x 1mm ULLGA-6 package. Halogen and lead-free, RoHS compliant, with a wide operating temperature range of -55°C to 125°C.
Onsemi NLU2G14AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU2G14AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
