
The NLU2G14CMX1TCG is a dual Schmitt trigger inverter IC from Onsemi, featuring a 1-input, 2-output configuration. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device has a propagation delay of 10.6ns and a turn-on delay time of 20.5ns. It is available in a 1 x 1 mm, 0.35 mm pitch, lead-free ULLGA-6 package, packaged in tape and reel quantities of 3000. The NLU2G14CMX1TCG is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
