
Dual inverter logic IC featuring Schmitt trigger inputs. CMOS technology supports a wide operating supply voltage range from 1.65V to 5.5V, with a typical 5V operation. Each of the two circuits offers a 1-input inverter function with a propagation delay of 20.5ns. Surface mountable in a compact UDFN6 package (1.2 x 1.0 mm), this component is halogen and lead-free, meeting RoHS compliance.
Onsemi NLU2G14MUTCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.019inch |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 0.057inch |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU2G14MUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.