The NLU2G17AMUTCG is a dual inverter, Schmitt trigger, and buffer from Onsemi. It features a high level output current of 8mA and a low level output current of 8mA. The device operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in a UDFN-6 lead-free package with a 0.50mm pitch and 1.45mm x 1mm dimensions. The device is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| RoHS | Compliant |