
Dual buffer logic IC featuring Schmitt trigger inputs and push-pull outputs. This CMOS component offers two independent buffer elements, each with one input and one output, supporting a wide supply voltage range from 1.65V to 5.5V. Operating across -55°C to 125°C, it provides a propagation delay of 20.5ns and a low quiescent current of 1µA. The surface-mount device is packaged in a compact ULLGA6 (1.45x1.0mm) with a 0.50mm pitch, supplied on a 3000-piece tape and reel. It is RoHS compliant and halogen-free.
Onsemi NLU2G17AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | MiniGate™ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU2G17AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
