Dual buffer with Schmitt trigger logic function, this CMOS integrated circuit offers two non-inverting buffer elements. Featuring a wide operating voltage range from 1.65V to 5.5V, it supports output currents of 8mA (low) and -8mA (high). The device operates across a temperature range of -55°C to 125°C with a quiescent current of 1uA. Packaged in a ULLGA6 1.2x1.0, 0.40P surface mount configuration, it is supplied on a 3000-piece tape and reel. Propagation delay is 10.6ns, and turn-on delay time is 20.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLU2G17BMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU2G17BMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.