
The NLU3G14AMX1TCG is a surface mount CMOS logic IC with a Schmitt trigger input and buffer/inverter logic functions. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device has a propagation delay of 10.6ns and a turn-on delay time of 20.5ns. It is RoHS compliant and lead free, with a quiescent current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLU3G14AMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU3G14AMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
