Triple non-inverting buffer IC, CMOS technology, operating from 1.65V to 5.5V. Features 3 independent buffer elements, each with 1 input and 1 output. Delivers 8mA low-level output current and -8mA high-level output current. Surface mount ULLGA8 package (1.95mm x 1.0mm x 0.35mm) on 3000-piece tape and reel. RoHS and Halogen Free compliant, with a propagation delay of 7.5ns and a wide operating temperature range of -55°C to 125°C.
Onsemi NLU3G16AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1.95mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU3G16AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.