
CMOS buffer IC featuring three non-inverting channels. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 7.5ns. Supports output currents of ±8mA and a quiescent current of 1µA. Designed for surface mount applications with a temperature range of -55°C to 125°C. Halogen and lead-free, this RoHS compliant component is supplied in tape and reel packaging.
Onsemi NLU3G16CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU3G16CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
