The NLU3G16DMUTCG is an 8-channel logic buffer with a 3G family designation, operating within a supply voltage range of 1.65 to 5.5 volts. It features a propagation delay of 14.5 nanoseconds and a maximum output current of 4 microamperes. The device is packaged in a 1.95 x 1 millimeter, 0.50 millimeter pitch, lead-free UDFN-8 package. It is designed for military temperature grade applications and has a load capacitance of 50 picofarads. The NLU3G16DMUTCG is a buffer logic IC with a single input and three functions, suitable for use in a variety of electronic systems.
Onsemi NLU3G16DMUTCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.95 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | 3G |
| Propagation Delay (tpd) | 14.5 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 14.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLU3G16DMUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.