
The NLU3G16MUTAG is a 3-channel CMOS inverter with a maximum supply voltage of 7V and a minimum supply voltage of -500mV. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 14.5ns. The device is lead-free and halogen-free, and is packaged in a VSON package with 3000 units per reel. It has a quiescent current of 1uA and a high level output current of 8mA.
Onsemi NLU3G16MUTAG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU3G16MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
