
Triple 1-input non-inverting gate IC featuring Schmitt Trigger buffer logic. This CMOS device operates with a supply voltage range of 1.65V to 5.5V and offers 3 channels with 3 inputs and 3 outputs. Key specifications include a propagation delay of 10.6ns, low quiescent current of 1uA, and output drive capabilities of +/-8mA. Designed for surface mount applications, it is RoHS compliant, lead-free, and halogen-free, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLU3G17AMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU3G17AMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
