
The NLU3G17MUTAG is a 3-channel non-inverting Schmitt trigger buffer from Onsemi. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between -500mV and 7V. The device features a propagation delay of 20.5ns and a quiescent current of 1uA. It is available in a surface mount package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
