Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLV14001BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14001BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
