
The NLV14017BDR2G is a 10-bit counter from Onsemi. It features a positive edge trigger type and is available in a surface mount SOIC package. Operating temperatures range from -55°C to 125°C. This counter is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Onsemi NLV14017BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLV14017BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14017BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.