Onsemi NLV14021BDR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 230ns |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14021BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
