
8-Bit Static Shift Register, CMOS technology, operating from 3V to 18V with a typical 15V supply. Features 9 input lines and 3 output lines, supporting unidirectional data transfer. This surface mount SOIC package offers a propagation delay of 230ns and a turn-on delay time of 800ns. Designed for a wide operating temperature range of -55°C to 125°C, it is halogen-free, lead-free, and RoHS compliant.
Onsemi NLV14021BDR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 230ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 800ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14021BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
