
The NLV14027BDR2G is a dual positive edge triggered flip-flop from Onsemi, packaged in a SOIC-16 surface mount package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a maximum frequency of 13MHz and a turn-on delay time of 50ns. It is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Onsemi NLV14027BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLV14027BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 13MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14027BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.