
The NLV14040BDG is a 12-bit counter IC from Onsemi, featuring a negative edge trigger. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. This CMOS counter is packaged in a surface-mount SOIC package and is compliant with RoHS regulations.
Onsemi NLV14040BDG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 3250ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14040BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
