Onsemi NLV14066BDR2G technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14066BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
