
CMOS Hex Inverter IC, SOIC-14 package, featuring 6 independent inverter circuits. Operates with a supply voltage range of 3V to 18V, with a nominal 15V. Offers a low quiescent current of 1uA and a propagation delay of 55ns. Designed for surface mount applications, this halogen-free and lead-free component is supplied in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLV14069UBDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14069UBDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
