
The NLV14071BDR2G is a CMOS OR gate with 2 inputs and 1 output. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 100ns. The device is available in a surface mount SOIC-14 package and is RoHS compliant. It has a quiescent current of 1uA and can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V.
Sign in to ask questions about the Onsemi NLV14071BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLV14071BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14071BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.