
The NLV14077BDR2G is a NOR gate IC with 2 inputs and 4 circuits. It features a high level output current of 8.8mA and a low level output current of 8.8mA. The device is packaged in a SOIC package and is available in a tape and reel packaging format. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi NLV14077BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLV14077BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14077BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.