
The NLV14093BDTR2G is a 4-input NAND gate IC from Onsemi, featuring a high level output current of 8.8mA and a propagation delay of 80ns. It operates over a temperature range of -55°C to 125°C and is available in a TSSOP14 package. This device is RoHS compliant and lead free, making it suitable for a variety of applications. The IC is packaged in tape and reel quantities of 2500 units.
Onsemi NLV14093BDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
No datasheet is available for this part.
