Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLV14094BDR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 270ns |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14094BDR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
