
Single D-Type Flip-Flop, CMOS technology, operating from 1.65V to 5.5V, featuring a 200MHz maximum frequency and 14.5ns propagation delay. This non-inverting logic IC supports positive edge clock triggering with 32mA high and low level output current. Designed for surface mount applications, it is packaged in a compact 2.4mm x 2.1mm x 0.8mm footprint, with 3000 units per tape and reel. The device operates across a wide temperature range of -55°C to 125°C and is both Lead Free and Halogen Free.
Checking distributor stock and pricing after the page loads.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| High Level Output Current | 32mA |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 17SZ |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| Width | 2.4mm |
| RoHS | Compliant |
