
CMOS logic inverter IC featuring a single unbuffered inverter circuit. Surface mountable in an SC-88A (SC-70-5 / SOT-353) package, this device operates from a 1.65V to 5.5V supply range with a typical quiescent current of 1µA. It offers a high-level output current of -16mA and a low-level output current of 16mA, with a propagation delay of 5ns. Designed for automotive applications, it is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi NLV17SZU04DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 17SZU |
| Technology | CMOS |
| Turn-On Delay Time | 12.1ns |
| RoHS | Compliant |
No datasheet is available for this part.
