Hex Inverter with Schmitt Trigger Input, 2500-REEL
Onsemi NLV74AC14DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AC |
| RoHS | Compliant |
No datasheet is available for this part.