The NLV74HC390ADR2G is a 16-bit dual decade counter from Onsemi, operating between -55°C and 125°C. It has a 20-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm. The counter is designed for use with a supply voltage between 2V and 6V, with a maximum current of 0.004A. It features a count direction of up and a trigger type of negative edge. The device is compliant with AEC-Q100 screening level and is suitable for use in military temperature grade applications.
Onsemi NLV74HC390ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | DECADE COUNTER |
| Family | HC/UH |
| Number of Bits | 3 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HC390ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.