Onsemi NLV74HC393ADR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC393ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.