14-stage binary ripple counter, operating from a 2V to 6V supply with a nominal 5V, features a negative edge trigger and counts upwards. This logic IC offers a maximum operating frequency of 25MHz at nominal supply, with a propagation delay of 40ns. Designed for demanding applications, it boasts a MILITARY temperature grade, operating from -55°C to 125°C, and meets AEC-Q100 screening standards. The component is housed in a 16-lead SOIC package with dual terminal positions, measuring 3.9mm in width and 9.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLV74HC4020ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLV74HC4020ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 115 |
| Number of Bits | 14 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 40 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.16 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 40 |
| Max Frequency@Nom-Sup | 25000000 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HC4020ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.