Onsemi NLV74HC4052ADTRG technical specifications.
| -3db Bandwidth | 95MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC4052ADTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.