The NLV74HC4053ADWRG is a dual 2-channel multiplexer from Onsemi. It operates within a temperature range of -55 to 125°C and is compliant with AEC-Q100. This device has 16 terminals and a pin count of 16. It can be supplied with a voltage between 2 and 6 volts. The JEDEC package code is R-PDSO-G16, and the package type is SOIC-16 with dimensions of 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLV74HC4053ADWRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 2 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HC4053ADWRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NLV74HC4053ADWRG
Product discontinuance notice from onsemi for multiple components. Includes Last Time Buy date of Jan 8, 2022, and Last Ship Date of July 8, 2022.