Onsemi NLV74HC4538ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC4538ADR2G to view detailed technical specifications.
No datasheet is available for this part.
