
The NLV74HC4851ADR2G is a 16-pin SOIC multiplexer/demultiplexer from Onsemi, designed to operate within a temperature range of -55°C to 125°C. It is a lead-free device, compliant with RoHS regulations. The IC requires a single supply voltage between 2V and 6V. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLV74HC4851ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV74HC4851ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.