The NLV74HC573ADWG is a 20-pin dual bus driver from Onsemi with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a JEDEC package code of R-PDSO-G20 and measures 7.5mm in width and 12.8mm in length. The device is designed for use in military-grade applications and is compliant with AEC-Q100 screening level. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 240ns. The NLV74HC573ADWG is a logic IC of the HC/UH family and features 8-bit output polarity and 2 ports.
Sign in to ask questions about the Onsemi NLV74HC573ADWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLV74HC573ADWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLV74HC573ADWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.