The NLV74HC573ADWR2G is a dual bus driver integrated circuit from Onsemi. It features 20 terminals and operates within a temperature range of -55°C to 125°C. The device is designed to handle supply voltages between 5V and 6V and has a propagation delay of 240. It is packaged in a SOIC-20 package and meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi NLV74HC573ADWR2G
Product discontinuance notice from onsemi for multiple components. Includes Last Time Buy date of Jan 8, 2022, and Last Ship Date of July 8, 2022.